OffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Semiconductors - Discretes
                                                                                                      3. Diode Modules
                                                                                                      Print Page

                                                                                                      VS-VSKC91/12

                                                                                                      Diode Module, 1.2 kV, 100 A, 1.55 V, Dual Common Cathode, ADD-A-PAK, 3 Pins

                                                                                                      VISHAY
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      VISHAY VS-VSKC91/12
                                                                                                      ManufacturerVISHAY
                                                                                                      Manufacturer Part NoVS-VSKC91/12
                                                                                                      Order Code2889290
                                                                                                      Product RangeVS-VSKC91
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      VISHAY
                                                                                                      ManufacturerVISHAY
                                                                                                      Manufacturer Part NoVS-VSKC91/12
                                                                                                      Order Code2889290
                                                                                                      Product RangeVS-VSKC91
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Repetitive Peak Reverse Voltage1.2kV
                                                                                                      Average Forward Current100A
                                                                                                      Forward Voltage Max1.55V
                                                                                                      Diode Module ConfigurationDual Common Cathode
                                                                                                      Diode Case StyleADD-A-PAK
                                                                                                      No. of Pins3Pins
                                                                                                      Operating Temperature Max150°C
                                                                                                      Forward Surge Current2.115kA
                                                                                                      Diode MountingPanel
                                                                                                      Product RangeVS-VSKC91
                                                                                                      SVHCTo Be Advised

                                                                                                      Product Overview

                                                                                                      AAP Gen 7 power module standard diode intended for general purpose high voltage applications such as high voltage regulated power supplies, lighting circuits, temperature and motor speed control circuits, UPS and battery charger.

                                                                                                      • High voltage
                                                                                                      • Industrial standard package
                                                                                                      • UL approved
                                                                                                      • Low thermal resistance
                                                                                                      • Designed and qualified for industrial level
                                                                                                      • Excellent thermal performances obtained by usage of exposed direct bonded copper substrate
                                                                                                      • Up to 1600V maximum repetitive peak reverse voltage
                                                                                                      • High surge capability
                                                                                                      • Easy mounting on heatsink

                                                                                                      Warnings

                                                                                                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                      Technical Specifications

                                                                                                      Repetitive Peak Reverse Voltage

                                                                                                      1.2kV

                                                                                                      Forward Voltage Max

                                                                                                      1.55V

                                                                                                      Diode Case Style

                                                                                                      ADD-A-PAK

                                                                                                      Operating Temperature Max

                                                                                                      150°C

                                                                                                      Diode Mounting

                                                                                                      Panel

                                                                                                      SVHC

                                                                                                      To Be Advised

                                                                                                      Average Forward Current

                                                                                                      100A

                                                                                                      Diode Module Configuration

                                                                                                      Dual Common Cathode

                                                                                                      No. of Pins

                                                                                                      3Pins

                                                                                                      Forward Surge Current

                                                                                                      2.115kA

                                                                                                      Product Range

                                                                                                      VS-VSKC91

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      Product Change Notice EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      India
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85411000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:To Be Advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.004536
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.