Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-150EBU02
Order Code2690130
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current150A
Diode ConfigurationSingle
Forward Voltage Max1.13V
Reverse Recovery Time34ns
Forward Surge Current1.6kA
Operating Temperature Max175°C
Diode Case StylePowerTab
No. of Pins-
Product Range-
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
34ns
Operating Temperature Max
175°C
No. of Pins
-
Qualification
-
Average Forward Current
150A
Forward Voltage Max
1.13V
Forward Surge Current
1.6kA
Diode Case Style
PowerTab
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013381