Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSB20I15PA
Order Code1572509
Product RangeDSB20
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.176.860 |
10+ | Rs.125.960 |
100+ | Rs.93.790 |
500+ | Rs.77.580 |
1000+ | Rs.70.330 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.176.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSB20I15PA
Order Code1572509
Product RangeDSB20
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage15V
Average Forward Current20A
Forward Voltage Max390mV
Forward Surge Current160A
Operating Temperature Max150°C
Diode Case StyleTO-220
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingThrough Hole
Product RangeDSB20
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DSB20I15PA is a silicon high performance Schottky Diode features extremely low switching loss, high reliability circuit operation and soft recovery single diode. It is used as rectifiers in switch mode power supplies (SMPS) and freewheeling diode in low voltage converter.
- Very low Vf
- Low Irm values
- Improved thermal behaviour
- Low voltage peaks for reduced protection circuits
- Low noise switching
- Epoxy meets UL 94V-0
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
20A
Forward Surge Current
160A
Diode Case Style
TO-220
Reverse Recovery Time
-
Product Range
DSB20
SVHC
No SVHC (17-Jan-2023)
Repetitive Peak Reverse Voltage
15V
Forward Voltage Max
390mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002