Print Page
241 In Stock
Need more?
241 Delivery in 4-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price |
---|---|
5+ | Rs.31.350 |
10+ | Rs.20.990 |
100+ | Rs.12.550 |
500+ | Rs.9.420 |
1000+ | Rs.6.460 |
5000+ | Rs.5.190 |
Price for:Each
Minimum: 5
Multiple: 5
Rs.156.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPNS40010ER,115
Order Code2311175
Product RangePNS40
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Forward Voltage Max1.1V
Reverse Recovery Time1.8µs
Forward Surge Current32A
Operating Temperature Max175°C
Diode Case StyleSOD-123W
No. of Pins2Pins
Diode MountingSurface Mount
Product RangePNS40
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PNS40010ER is a high power density, standard switching time PN-Rectifier with high-efficiency planar technology, standard switching time, low forward voltage and low reverse current. This switching is suitable for general-purpose rectification and reverse polarity protection.
- High power capability
- Low inductance
- 280V RMS voltage
- 1.4A Forward current
Applications
Power Management, Safety
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
1A
Reverse Recovery Time
1.8µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
PNS40
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.1V
Forward Surge Current
32A
Diode Case Style
SOD-123W
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003