Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIDP12E120XKSA1
Order Code3155001
Also Known AsIDP12E120, SP000712390
Technical Datasheet
650 In Stock
Need more?
650 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.197.790 |
10+ | Rs.110.790 |
100+ | Rs.87.300 |
500+ | Rs.74.420 |
1000+ | Rs.73.340 |
5000+ | Rs.72.260 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.197.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDP12E120XKSA1
Order Code3155001
Also Known AsIDP12E120, SP000712390
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current28A
Diode ConfigurationSingle
Forward Voltage Max2.15V
Reverse Recovery Time150ns
Forward Surge Current63A
Operating Temperature Max150°C
Diode Case StyleTO-220
No. of Pins2Pins
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
150ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
28A
Forward Voltage Max
2.15V
Forward Surge Current
63A
Diode Case Style
TO-220
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002008