Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part No60APU02PBF
Order Code1651061
Product Range60APU
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current60A
Diode ConfigurationSingle
Forward Voltage Max1.08V
Reverse Recovery Time35ns
Forward Surge Current800A
Operating Temperature Max175°C
Diode Case StyleTO-247AC
No. of Pins3Pins
Product Range60APU
Qualification-
SVHCNo SVHC (15-Jan-2019)
Alternatives for 60APU02PBF
1 Product Found
Product Overview
The 60APU02PBF is an Ultrafast Soft Recovery Diode features higher frequency operation, reduced snubbing, reduced RFI and EMI. This diode is optimized to reduce losses and EMI/RFI in high frequency power conditioning systems. The softness of the recovery eliminates the need for a snubber in most applications. This device is ideally suited for HF welding, power converters and other applications where switching losses are not significant portion of the total losses.
- Reduced parts count
- Ultrafast recovery time
- Low forward voltage drop
- Output rectification
- 87pF at 200V Junction capacitance
- 8nH Series inductance
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
60A
Forward Voltage Max
1.08V
Forward Surge Current
800A
Diode Case Style
TO-247AC
Product Range
60APU
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043