Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH30AC06CWL
Order Code2530612
Product RangeSTTH3
Technical Datasheet
80 In Stock
Need more?
80 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.307.770 |
10+ | Rs.181.620 |
100+ | Rs.175.430 |
500+ | Rs.169.240 |
1000+ | Rs.163.040 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.307.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH30AC06CWL
Order Code2530612
Product RangeSTTH3
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Forward Voltage Max2.25V
Reverse Recovery Time-
Forward Surge Current140A
Operating Temperature Max175°C
Diode Case StyleTO-247
No. of Pins3Pins
Product RangeSTTH3
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
30A
Forward Voltage Max
2.25V
Forward Surge Current
140A
Diode Case Style
TO-247
Product Range
STTH3
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0061