Print Page
18,175 In Stock
Need more?
18175 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.26.180 |
10+ | Rs.24.840 |
100+ | Rs.23.490 |
500+ | Rs.22.140 |
1000+ | Rs.20.790 |
5000+ | Rs.19.510 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.26.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBY206GP-E3/54
Order Code1021751
Product RangeBY206
Technical Datasheet
Repetitive Peak Reverse Voltage350V
Average Forward Current400mA
Diode ConfigurationSingle
Forward Voltage Max1.5V
Reverse Recovery Time1µs
Forward Surge Current15A
Operating Temperature Max175°C
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Product RangeBY206
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BY206GP-E3/54 is a clamper/damper Glass-passivated Fast Plastic Rectifier with moulded epoxy over glass body case and solderable matte tin-plated leads. It is suitable use in high-voltage rectification of power supplies, inverters, converters and freewheeling diodes specially designed for clamping circuits, horizontal deflection systems and damper applications.
- Cavity-free glass-passivated junction
- Superectifier structure for high reliability application
- Low forward voltage drop
- High forward surge capability
- <lt/>0.1μA Typical IR
- 275°C Maximum 10 seconds solders dip
Applications
Industrial, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
350V
Diode Configuration
Single
Reverse Recovery Time
1µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
400mA
Forward Voltage Max
1.5V
Forward Surge Current
15A
Diode Case Style
DO-41 (DO-204AL)
Product Range
BY206
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003