Print Page
13,968 In Stock
Need more?
13968 Delivery in 5-7 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 5+ | Rs.39.000 |
| 25+ | Rs.37.100 |
| 100+ | Rs.25.440 |
| 250+ | Rs.23.190 |
| 500+ | Rs.22.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Rs.195.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYT52M-TR..
Order Code1469365
Product RangeBYT52
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1.4A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time200ns
Forward Surge Current50A
Operating Temperature Max175°C
Diode Case StyleSOD-57
No. of Pins2Pins
Product RangeBYT52
QualificationAEC-Q101
SVHCNo SVHC (17-Dec-2014)
Alternatives for BYT52M-TR..
2 Products Found
Product Overview
The BYT52M-TR is a fast avalanche Sinterglass Diode with plated axial solderable leads. The colour band denotes cathode end and can be mounted to any position. It is suitable for use in fast rectification and switching diode.
- Glass-passivated junction
- Low reverse current
- Soft recovery characteristics
Applications
Automotive, Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
200ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
AEC-Q101
Average Forward Current
1.4A
Forward Voltage Max
1.3V
Forward Surge Current
50A
Diode Case Style
SOD-57
Product Range
BYT52
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001