Bridge Rectifier Diodes

: 2 Products Found
Filter Layout:
Filter Applied
Repetitive Reverse Voltage Vrrm Max
= 80V
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
Min/Max No. of Phases
Min/Max Repetitive Reverse Voltage Vrrm Max
Min/Max Forward Current If(AV)
Min/Max Bridge Rectifier Case Style
Min/Max Forward Voltage VF Max
Min/Max No. of Pins
Min/Max Operating Temperature Max
Min/Max Product Range
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Filter Applied
Repetitive Reverse Voltage Vrrm Max
= 80V
 
Compare Selected Compare (0)
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
No. of Phases Repetitive Reverse Voltage Vrrm Max Forward Current If(AV) Bridge Rectifier Case Style Forward Voltage VF Max No. of Pins Operating Temperature Max Product Range
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
DA4X106U0R
DA4X106U0R - DIODE, ULTRAFAST RECOVERY, 100mA, 80V, SOT-143, FULL REEL

2299982

DIODE, ULTRAFAST RECOVERY, 100mA, 80V, SOT-143, FULL REEL

PANASONIC

Each (Supplied on Full Reel)

3000+ Rs.8.26 6000+ Rs.7.56 15000+ Rs.6.54 30000+ Rs.6.42

Restricted Item

Minimum order of 3000 items Multiples of 3000 only Please enter a valid quantity

Add
Min: 3000 Mult: 3000
Single Phase 80V 100mA - 1.2V 4Pins 150°C -
DA4X106U0R
DA4X106U0R - Bridge Rectifier Diode, Single Phase, 80 V, 100 mA, TO-253, 1.2 V, 4 Pins

2284136

Bridge Rectifier Diode, Single Phase, 80 V, 100 mA, TO-253, 1.2 V, 4 Pins

PANASONIC

Each

Restricted Item
Single Phase 80V 100mA TO-253 1.2V 4Pins 150°C DA4X1 Series