STripFET F3 Series Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.146.510 10+ Rs.120.410 100+ Rs.111.800 500+ Rs.103.180 1000+ Rs.94.570 More Pricing... | Min: 1 / Mult: 1 | - | N Channel | 60V | - | 60V | - | - | 20A | 20A | 0.035ohm | - | 0.035ohm | - | PowerFLAT | - | 8Pins | - | 52W | 52W | 175°C | STripFET F3 Series | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.111.800 500+ Rs.103.180 1000+ Rs.94.570 5000+ Rs.85.950 | Min: 100 / Mult: 1 | N Channel | N Channel | 60V | 60V | 60V | 20A | 0.035ohm | 20A | 20A | 0.035ohm | Surface Mount | 0.035ohm | 10V | PowerFLAT | 2.5V | 8Pins | 52W | 52W | 52W | 175°C | STripFET F3 Series | AEC-Q101 | AEC-Q101 |