Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.41.740 10+ Rs.26.390 100+ Rs.15.650 500+ Rs.11.930 1000+ Rs.7.490 More Pricing... | Min: 5 / Mult: 5 | - | N Channel | 20V | - | 20V | - | - | 1.33A | 1.33A | 0.3ohm | - | 0.3ohm | - | SOT-563 | - | 6Pins | - | 530mW | 530mW | 150°C | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ Rs.15.650 500+ Rs.11.930 1000+ Rs.7.490 5000+ Rs.7.400 | Min: 100 / Mult: 5 | N Channel | N Channel | 20V | 20V | 20V | 1.33A | 0.3ohm | 1.33A | 1.33A | 0.3ohm | Surface Mount | 0.3ohm | 5V | SOT-563 | 900mV | 6Pins | 530mW | 530mW | 530mW | 150°C | AEC-Q101 | AEC-Q101 |