Dual MOSFETs:
6 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.40.010 50+ Rs.33.930 100+ Rs.27.850 500+ Rs.18.980 1500+ Rs.18.610 | Min: 5 / Mult: 5 | - | Complementary N and P Channel | 20V | - | 20V | - | - | 1.5A | 1.5A | 0.108ohm | - | 0.108ohm | - | TSOP | - | 6Pins | - | 500mW | 500mW | 150°C | OptiMOS 2 Series | AEC-Q101 | - | |||||
Each | 1+ Rs.50.980 10+ Rs.34.690 100+ Rs.24.040 500+ Rs.19.870 | Min: 1 / Mult: 1 | - | N Channel | 20V | - | 20V | - | - | 1.5A | 1.5A | 0.18ohm | - | 0.18ohm | - | PowerPAK SC-75 | - | 6Pins | - | 3.1W | 3.1W | 150°C | - | - | - | |||||
Each | 5+ Rs.55.610 10+ Rs.37.300 100+ Rs.25.590 500+ Rs.20.180 1000+ Rs.17.420 | Min: 5 / Mult: 5 | - | N Channel | 30V | - | - | - | - | 1.5A | - | 0.34ohm | - | - | - | TUMT | - | 6Pins | - | 1W | - | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.27.850 500+ Rs.18.980 1500+ Rs.18.610 | Min: 100 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 1.5A | 0.108ohm | 1.5A | 1.5A | 0.108ohm | Surface Mount | 0.108ohm | 4.5V | TSOP | 950mV | 6Pins | 500mW | 500mW | 500mW | 150°C | OptiMOS 2 Series | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.39.690 50+ Rs.33.680 100+ Rs.27.660 500+ Rs.17.550 1500+ Rs.17.200 | Min: 5 / Mult: 5 | - | Complementary N and P Channel | 20V | - | 20V | - | - | 1.5A | 1.5A | 0.17ohm | - | 0.17ohm | - | TSMT | - | 6Pins | - | 900mW | 1.25W | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.27.660 500+ Rs.17.550 1500+ Rs.17.200 | Min: 100 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 1.5A | 0.17ohm | 1.5A | 1.5A | 0.17ohm | Surface Mount | 0.17ohm | 4.5V | TSMT | 1.5V | 6Pins | 900mW | 900mW | 1.25W | 150°C | - | - | - |