Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.42.850 10+ Rs.37.500 100+ Rs.36.200 500+ Rs.34.890 1000+ Rs.33.590 More Pricing... | Min: 1 / Mult: 1 | - | N Channel | 60V | - | 60V | - | - | 17.1A | 17.1A | 0.0137ohm | - | 0.0137ohm | - | PowerDI5060 | - | 8Pins | - | 2.4W | 2.4W | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.36.200 500+ Rs.34.890 1000+ Rs.33.590 5000+ Rs.32.590 | Min: 100 / Mult: 1 | N Channel | N Channel | 60V | 60V | 60V | 17.1A | 0.0137ohm | 17.1A | 17.1A | 0.0137ohm | Surface Mount | 0.0137ohm | 10V | PowerDI5060 | 2.5V | 8Pins | 2.4W | 2.4W | 2.4W | 150°C |