Dual MOSFETs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.72.970 10+ Rs.59.690 100+ Rs.47.480 | Min: 1 / Mult: 1 | - | N Channel | 40V | - | 40V | - | - | 18.2A | 18.2A | 0.019ohm | - | 0.019ohm | - | LFPAK56D | - | 8Pins | - | 32W | 32W | 175°C | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.47.480 | Min: 100 / Mult: 1 | N Channel | N Channel | 40V | 40V | 40V | 18.2A | 0.019ohm | 18.2A | 18.2A | 0.019ohm | Surface Mount | 0.019ohm | 10V | LFPAK56D | 1.7V | 8Pins | 32W | 32W | 32W | 175°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.63.650 10+ Rs.44.940 50+ Rs.34.680 200+ Rs.33.610 500+ Rs.32.570 | Min: 1 / Mult: 1 | - | N Channel | 40V | - | 40V | - | - | 18.2A | 18.2A | 0.019ohm | - | 0.019ohm | - | SOT-1205 | - | 8Pins | - | 32W | 32W | 175°C | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.34.680 200+ Rs.33.610 500+ Rs.32.570 | Min: 100 / Mult: 1 | N Channel | N Channel | 40V | 40V | 40V | 18.2A | 0.019ohm | 18.2A | 18.2A | 0.019ohm | Surface Mount | 0.019ohm | 10V | SOT-1205 | 1.7V | 8Pins | 32W | 32W | 32W | 175°C | AEC-Q101 | AEC-Q101 |