Dual MOSFETs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.60.310 10+ Rs.38.040 100+ Rs.27.140 500+ Rs.24.060 1000+ Rs.22.750 More Pricing... | Min: 1 / Mult: 1 | - | P Channel | 20V | - | 20V | - | - | 2.2A | 2.2A | 0.1ohm | - | 0.1ohm | - | SOT-23 | - | 6Pins | - | 960mW | 960mW | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.27.140 500+ Rs.24.060 1000+ Rs.22.750 5000+ Rs.20.860 | Min: 100 / Mult: 1 | P Channel | P Channel | 20V | 20V | 20V | 2.2A | 0.1ohm | 2.2A | 2.2A | 0.1ohm | Surface Mount | 0.1ohm | 4.5V | SOT-23 | 1V | 6Pins | 960mW | 960mW | 960mW | 150°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.46.580 10+ Rs.35.310 100+ Rs.28.460 500+ Rs.23.960 1000+ Rs.20.750 More Pricing... | Min: 5 / Mult: 5 | - | Complementary N and P Channel | 20V | - | 20V | - | - | 2.2A | 2.2A | - | - | - | - | TSOP | - | 6Pins | - | 960mW | 960mW | 150°C |