Dual MOSFETs:
5 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.47.890 10+ Rs.29.800 100+ Rs.14.750 500+ Rs.14.400 1000+ Rs.14.050 More Pricing... | Min: 5 / Mult: 5 | - | N and P Channel | 30V | - | 30V | - | - | 3.3A | 2.3A | 0.072ohm | - | 0.15ohm | - | SOT-26 | - | 6Pins | - | 1.136W | 1.136W | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.14.750 500+ Rs.14.400 1000+ Rs.14.050 5000+ Rs.13.770 | Min: 100 / Mult: 1 | - | N and P Channel | 30V | - | 30V | - | - | 3.3A | 2.3A | 0.072ohm | - | 0.15ohm | - | SOT-26 | - | 6Pins | - | 1.136W | 1.136W | 150°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.99.830 10+ Rs.62.380 100+ Rs.40.840 500+ Rs.31.610 | Min: 5 / Mult: 5 | - | P Channel | 20V | - | 20V | - | - | 3.3A | 3.3A | 0.075ohm | - | 0.075ohm | - | WDFN | - | 6Pins | - | 1.5W | 1.5W | 150°C | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 3000+ Rs.30.800 9000+ Rs.26.950 24000+ Rs.22.330 45000+ Rs.20.160 | Min: 3000 / Mult: 3000 | - | P Channel | 20V | - | 20V | - | - | 3.3A | 3.3A | 0.075ohm | - | 0.075ohm | - | WDFN | - | 6Pins | - | 1.5W | 1.5W | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.40.840 500+ Rs.31.610 | Min: 100 / Mult: 5 | P Channel | P Channel | 20V | 20V | 20V | 3.3A | 0.075ohm | 3.3A | 3.3A | 0.075ohm | Surface Mount | 0.075ohm | 4.5V | WDFN | 700mV | 6Pins | 1.5W | 1.5W | 1.5W | 150°C |