Dual MOSFETs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.85.390 10+ Rs.66.250 100+ Rs.47.890 500+ Rs.39.800 1000+ Rs.35.260 More Pricing... | Min: 1 / Mult: 1 | - | N Channel | 20V | - | 20V | - | - | 5.4A | 5.4A | 0.03ohm | - | 0.03ohm | - | µSOIC | - | 8Pins | - | 1.3W | 1.3W | 150°C | HEXFET Series | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ Rs.35.110 12000+ Rs.30.720 | Min: 4000 / Mult: 4000 | - | N Channel | 20V | - | 20V | - | - | 5.4A | 5.4A | 0.03ohm | - | 0.03ohm | - | µSOIC | - | 8Pins | - | 1.3W | 1.3W | 150°C | HEXFET Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.47.890 500+ Rs.39.800 1000+ Rs.35.260 5000+ Rs.30.720 | Min: 100 / Mult: 5 | N Channel | N Channel | 20V | 20V | 20V | 5.4A | 0.03ohm | 5.4A | 5.4A | 0.03ohm | Surface Mount | 0.03ohm | 4.5V | µSOIC | 1.2V | 8Pins | 1.3W | 1.3W | 1.3W | 150°C | HEXFET Series |