Dual MOSFETs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.24.870 10+ Rs.15.810 100+ Rs.6.680 500+ Rs.6.500 1000+ Rs.3.920 More Pricing... | Min: 5 / Mult: 5 | - | N Channel | 60V | - | 60V | - | - | 170mA | 170mA | 3ohm | - | 3ohm | - | TSSOP | - | 6Pins | - | 330mW | 330mW | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.6.500 1000+ Rs.3.920 5000+ Rs.3.480 | Min: 500 / Mult: 5 | N Channel | N Channel | 60V | 60V | 60V | 170mA | 3ohm | 170mA | 170mA | 3ohm | Surface Mount | 3ohm | 10V | TSSOP | 1.6V | 6Pins | 330mW | 330mW | 330mW | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.33.960 10+ Rs.20.820 100+ Rs.13.160 500+ Rs.9.770 1000+ Rs.6.290 More Pricing... | Min: 5 / Mult: 5 | - | P Channel | 50V | - | 50V | - | - | 170mA | 170mA | 4.5ohm | - | 4.5ohm | - | SOT-666 | - | 6Pins | - | 500mW | 500mW | 150°C | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.13.160 500+ Rs.9.770 1000+ Rs.6.290 5000+ Rs.5.590 | Min: 100 / Mult: 5 | P Channel | P Channel | 50V | 50V | 50V | 170mA | 4.5ohm | 170mA | 170mA | 4.5ohm | Surface Mount | 4.5ohm | 10V | SOT-666 | 1.6V | 6Pins | 500mW | 500mW | 500mW | 150°C | AEC-Q101 | AEC-Q101 |