Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.38.230 10+ Rs.33.450 100+ Rs.32.560 500+ Rs.31.660 1000+ Rs.30.770 More Pricing... | Min: 1 / Mult: 1 | - | N Channel | 40V | - | 40V | - | - | 27.5A | 27.5A | 0.0128ohm | - | 0.0128ohm | - | PowerDI3333 | - | 8Pins | - | 2.6W | 2.6W | 175°C | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.32.560 500+ Rs.31.660 1000+ Rs.30.770 5000+ Rs.30.160 | Min: 100 / Mult: 1 | N Channel | N Channel | 40V | 40V | 40V | 27.5A | 0.0128ohm | 27.5A | 27.5A | 0.0128ohm | Surface Mount | 0.0128ohm | 10V | PowerDI3333 | 3V | 8Pins | 2.6W | 2.6W | 2.6W | 175°C | AEC-Q101 | AEC-Q101 |