Dual MOSFETs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.18.840 50+ Rs.14.000 100+ Rs.9.160 500+ Rs.7.040 1500+ Rs.6.900 | Min: 5 / Mult: 5 | - | N Channel | 60V | - | 60V | - | - | 320mA | 320mA | 1ohm | - | 1ohm | - | SOT-363 | - | 6Pins | - | 280mW | 280mW | 150°C | - | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.16.460 50+ Rs.13.420 100+ Rs.10.370 500+ Rs.6.460 1500+ Rs.6.340 | Min: 5 / Mult: 5 | - | N Channel | 60V | - | 60V | - | - | 320mA | 320mA | 1ohm | - | 1ohm | - | TSSOP | - | 6Pins | - | 420mW | 420mW | 150°C | Trench Series | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.9.160 500+ Rs.7.040 1500+ Rs.6.900 | Min: 100 / Mult: 5 | N Channel | N Channel | 60V | 60V | 60V | 320mA | 1ohm | 320mA | 320mA | 1ohm | Surface Mount | 1ohm | 10V | SOT-363 | 1.1V | 6Pins | 280mW | 280mW | 280mW | 150°C | - | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.10.370 500+ Rs.6.460 1500+ Rs.6.340 | Min: 100 / Mult: 5 | N Channel | N Channel | 60V | 60V | 60V | 320mA | 1ohm | 320mA | 320mA | 1ohm | Surface Mount | 1ohm | 10V | TSSOP | 1.75V | 6Pins | 420mW | 420mW | 420mW | 150°C | Trench Series | AEC-Q101 | AEC-Q101 |