Dual MOSFETs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.85.780 10+ Rs.74.220 100+ Rs.60.690 500+ Rs.59.820 | Min: 1 / Mult: 1 | - | N Channel | 60V | - | 60V | - | - | 32A | 32A | 0.021ohm | - | 0.021ohm | - | PowerFLAT | - | 8Pins | - | 55W | 55W | 175°C | STripFET F6 Series | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.60.690 500+ Rs.59.820 | Min: 100 / Mult: 1 | N Channel | N Channel | 60V | 60V | 60V | 32A | 0.021ohm | 32A | 32A | 0.021ohm | Surface Mount | 0.021ohm | 10V | PowerFLAT | 2.5V | 8Pins | 55W | 55W | 55W | 175°C | STripFET F6 Series | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.217.120 10+ Rs.180.580 100+ Rs.137.950 500+ Rs.133.720 3000+ Rs.129.480 More Pricing... | Min: 1 / Mult: 1 | - | N Channel | 30V | - | 30V | - | - | 32A | 32A | 0.007ohm | - | 0.007ohm | - | WDFN | - | 8Pins | - | 2.5W | 2.5W | 150°C | PowerTrench Series | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.137.950 500+ Rs.133.720 3000+ Rs.129.480 6000+ Rs.125.640 | Min: 100 / Mult: 1 | N Channel | N Channel | 30V | 30V | 30V | 32A | 0.007ohm | 32A | 32A | 0.007ohm | Surface Mount | 0.007ohm | 10V | WDFN | 1.5V | 8Pins | 2.5W | 2.5W | 2.5W | 150°C | PowerTrench Series | - | - |