Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.48.620 500+ Rs.45.550 1000+ Rs.42.480 5000+ Rs.39.450 | Min: 100 / Mult: 1 | N Channel | N Channel | 60V | 60V | 60V | 36.3A | 0.0143ohm | 36.3A | 36.3A | 0.0143ohm | Surface Mount | 0.0143ohm | 10V | PowerDI5060 | 2.5V | 8Pins | 2.6W | 2.6W | 2.6W | 175°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.108.910 10+ Rs.72.290 100+ Rs.48.620 500+ Rs.45.550 1000+ Rs.42.480 More Pricing... | Min: 1 / Mult: 1 | - | N Channel | 60V | - | 60V | - | - | 36.3A | 36.3A | 0.0143ohm | - | 0.0143ohm | - | PowerDI5060 | - | 8Pins | - | 2.6W | 2.6W | 175°C | AEC-Q101 | - |