Dual MOSFETs:
10 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.64.480 10+ Rs.39.600 100+ Rs.25.860 500+ Rs.25.470 1000+ Rs.25.080 More Pricing... | Min: 1 / Mult: 1 | - | N Channel | 20V | - | 20V | - | - | 800mA | 800mA | 0.2ohm | - | 0.2ohm | - | SC-70 | - | 6Pins | - | 1.5W | 1.5W | 175°C | TrenchFET Series | AEC-Q101 | - | |||||
Each | 5+ Rs.39.190 10+ Rs.28.840 100+ Rs.18.660 500+ Rs.13.960 1000+ Rs.11.240 More Pricing... | Min: 5 / Mult: 5 | - | Complementary N and P Channel | 20V | - | 20V | - | - | 800mA | 800mA | 0.29ohm | - | 0.29ohm | - | SOT-666 | - | 6Pins | - | 330mW | 330mW | 150°C | - | - | - | |||||
Each | 5+ Rs.41.790 10+ Rs.26.040 100+ Rs.16.560 500+ Rs.12.390 1000+ Rs.7.080 More Pricing... | Min: 5 / Mult: 5 | - | N Channel | 20V | - | 20V | - | - | 800mA | 800mA | 0.29ohm | - | 0.29ohm | - | SOT-666 | - | 6Pins | - | 500mW | 500mW | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.25.860 500+ Rs.25.470 1000+ Rs.25.080 5000+ Rs.24.720 | Min: 100 / Mult: 1 | N Channel | N Channel | 20V | 20V | 20V | 800mA | 0.2ohm | 800mA | 800mA | 0.2ohm | Surface Mount | 0.2ohm | 4.5V | SC-70 | 600mV | 6Pins | 1.5W | 1.5W | 1.5W | 175°C | TrenchFET Series | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.16.830 500+ Rs.12.390 1000+ Rs.7.950 5000+ Rs.7.680 | Min: 100 / Mult: 5 | N Channel | N Channel | 20V | 20V | 20V | 800mA | 0.29ohm | 800mA | 800mA | 0.29ohm | Surface Mount | 0.29ohm | 4.5V | SOT-666 | 750mV | 6Pins | 500mW | 500mW | 500mW | 150°C | Trench Series | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.40.930 10+ Rs.26.400 100+ Rs.16.830 500+ Rs.12.390 1000+ Rs.7.950 More Pricing... | Min: 5 / Mult: 5 | - | N Channel | 20V | - | 20V | - | - | 800mA | 800mA | 0.29ohm | - | 0.29ohm | - | SOT-666 | - | 6Pins | - | 500mW | 500mW | 150°C | Trench Series | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.7.250 1000+ Rs.6.230 5000+ Rs.5.330 | Min: 500 / Mult: 5 | N Channel | N Channel | 20V | 20V | 20V | 800mA | 0.15ohm | 800mA | 800mA | 0.15ohm | Surface Mount | 0.15ohm | 4.5V | SOT-363 | 1V | 6Pins | 490mW | 490mW | 490mW | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.28.740 10+ Rs.17.600 100+ Rs.8.290 500+ Rs.7.250 1000+ Rs.6.230 More Pricing... | Min: 5 / Mult: 5 | - | N Channel | 20V | - | 20V | - | - | 800mA | 800mA | 0.15ohm | - | 0.15ohm | - | SOT-363 | - | 6Pins | - | 490mW | 490mW | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.26.470 10+ Rs.16.230 100+ Rs.7.880 500+ Rs.7.630 1000+ Rs.6.070 More Pricing... | Min: 5 / Mult: 5 | - | N and P Channel | 20V | - | 20V | - | - | 800mA | 800mA | 0.235ohm | - | 0.39ohm | - | SOT-563 | - | 6Pins | - | 250mW | 250mW | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.7.630 1000+ Rs.6.070 5000+ Rs.4.500 | Min: 500 / Mult: 5 | - | - | 20V | - | 20V | - | - | 800mA | 800mA | 0.235ohm | - | 0.39ohm | - | - | - | 6Pins | - | 250mW | 250mW | 150°C | - | - | - |