2.9A Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.64.470 500+ Rs.50.850 1000+ Rs.45.450 5000+ Rs.37.430 | Min: 100 / Mult: 5 | P Channel | P Channel | 60V | 60V | 60V | 2.9A | 0.082ohm | 2.9A | 2.9A | 0.082ohm | Surface Mount | 0.082ohm | 10V | SOIC | 1.6V | 8Pins | 2W | 2W | 2W | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.68.420 500+ Rs.55.040 | Min: 100 / Mult: 5 | P Channel | P Channel | 20V | 20V | 20V | 2.9A | 0.064ohm | 2.9A | 2.9A | 0.064ohm | Surface Mount | 0.064ohm | 4.5V | ChipFET | 1.5V | 8Pins | 1.1W | 1.1W | 1.1W | 150°C |