23A Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.58.010 500+ Rs.47.130 1000+ Rs.44.150 | Min: 100 / Mult: 1 | N Channel | N Channel | 60V | 60V | 60V | 23A | 0.012ohm | 23A | 23A | 0.012ohm | Surface Mount | 0.012ohm | 10V | PowerPAK SO | 2V | 4Pins | 25W | 25W | 25W | 175°C | TrenchFET Series | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.117.770 500+ Rs.104.270 1000+ Rs.90.770 5000+ Rs.78.960 | Min: 100 / Mult: 1 | N Channel | N Channel | 80V | 80V | 80V | 23A | 0.0142ohm | 23A | 23A | 0.0142ohm | Surface Mount | 0.0142ohm | 5V | SOT-1205 | 1.7V | 8Pins | 68W | 68W | 68W | 175°C | - | AEC-Q101 | AEC-Q101 |