430mA Dual MOSFETs:

2 Products Found
Find a huge range of 430mA Dual MOSFETs at element14 India. We stock a wide range of Dual MOSFETs, such as 20A, 30A, 4.5A & 6A Dual MOSFETs from the worlds top manufacturers including: Onsemi & Vishay
View
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2646362RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
Rs.29.970
500+
Rs.29.790
1500+
Rs.29.730
Min: 100 / Mult: 5
Complementary N and P Channel
Complementary N and P Channel
8V
8V
8V
430mA
0.5ohm
430mA
430mA
0.5ohm
Surface Mount
0.5ohm
4.5V
SC-89
-
6Pins
174mW
174mW
174mW
150°C
TrenchFET Series
2845410RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.11.780
500+
Rs.11.550
Min: 100 / Mult: 5
P Channel
P Channel
20V
20V
20V
430mA
0.9ohm
430mA
430mA
0.9ohm
Surface Mount
0.9ohm
4.5V
SOT-563
1V
6Pins
280mW
280mW
280mW
150°C
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ONSEMI
NEXPERIA
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM