54A Dual MOSFETs:

2 Products Found
Find a huge range of 54A Dual MOSFETs at element14 India. We stock a wide range of Dual MOSFETs, such as 20A, 30A, 4.5A & 6A Dual MOSFETs from the worlds top manufacturers including: Vishay
View
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2777376RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.69.080
500+
Rs.57.570
1000+
Rs.51.800
Min: 100 / Mult: 1
N Channel
N Channel
60V
60V
60V
54A
0.0155ohm
54A
54A
0.0155ohm
Surface Mount
0.0155ohm
10V
PowerPAK SO
2V
8Pins
48W
48W
48W
175°C
-
AEC-Q101
AEC-Q101
3408706RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.88.970
500+
Rs.71.220
1000+
Rs.59.740
5000+
Rs.58.550
Min: 100 / Mult: 1
N Channel
N Channel
60V
60V
60V
54A
0.0071ohm
54A
54A
7100µohm
Surface Mount
7100µohm
10V
PowerPAK SO
3V
8Pins
48W
48W
48W
175°C
TrenchFET Series
AEC-Q101
AEC-Q101
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ONSEMI
NEXPERIA
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM