6.2A Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.23.100 500+ Rs.17.620 1000+ Rs.11.450 5000+ Rs.11.230 | Min: 100 / Mult: 5 | N Channel | N Channel | 30V | 30V | 30V | 6.2A | 0.025ohm | 6.2A | 6.2A | 0.025ohm | Surface Mount | 0.025ohm | 10V | U-DFN2020 | 1.5V | 6Pins | 1.7W | 1.7W | 1.7W | 150°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.45.800 | Min: 500 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 40V | 40V | 40V | 6.2A | 0.021ohm | 6.2A | 6.2A | 0.021ohm | Surface Mount | 0.021ohm | 10V | SOIC | 1.9V | 8Pins | 2W | 2W | 2W | 150°C | - | - |