6.4A Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.37.260 | Min: 500 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 30V | 30V | 30V | 6.4A | 0.021ohm | 6.4A | 6.4A | 0.021ohm | Surface Mount | 0.021ohm | 10V | SOIC | 2V | 8Pins | 2W | 2W | 2W | 150°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel | 100+ Rs.88.140 500+ Rs.70.210 1000+ Rs.67.360 5000+ Rs.64.580 | Min: 100 / Mult: 1 | P Channel | P Channel | 30V | 30V | 30V | 6.4A | 0.075ohm | 6.4A | 6.4A | 0.075ohm | Surface Mount | 0.075ohm | 4.5V | PowerPAK 1212 | 1V | 8Pins | 1.3W | 1.3W | 1.3W | 150°C | TrenchFET Series |