750mA Dual MOSFETs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.8.210 1000+ Rs.7.160 5000+ Rs.7.020 | Min: 500 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 750mA | 0.18ohm | 750mA | 750mA | 0.18ohm | Surface Mount | 0.18ohm | 4.5V | SOT-363 | 1V | 6Pins | 380mW | 380mW | 380mW | 150°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.29.800 500+ Rs.22.780 | Min: 100 / Mult: 1 | N Channel | N Channel | 30V | 30V | - | 750mA | 0.25ohm | 750mA | - | 0.25ohm | Surface Mount | - | 4.5V | SC-70 | 1V | 6Pins | 360mW | 360mW | - | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.21.050 | Min: 100 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 30V | 30V | 30V | 750mA | 0.25ohm | 750mA | 750mA | 0.25ohm | Surface Mount | 0.25ohm | 4.5V | SC-70 | 1V | 6Pins | 380mW | 380mW | 360mW | 150°C | - | - |