950mA Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.17.340 250+ Rs.12.020 1000+ Rs.8.740 5000+ Rs.7.130 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 950mA | 0.266ohm | 950mA | 950mA | 0.266ohm | Surface Mount | 0.266ohm | 4.5V | SOT-363 | 950mV | 6Pins | 500mW | 500mW | 500mW | 150°C | - | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape | 250+ Rs.11.210 1000+ Rs.8.460 5000+ Rs.6.780 | Min: 500 / Mult: 5 | N Channel | N Channel | 20V | 20V | 20V | 950mA | 0.266ohm | 950mA | 950mA | 0.266ohm | Surface Mount | 0.266ohm | 4.5V | SOT-363 | 950mV | 6Pins | 500mW | 500mW | 500mW | 150°C | OptiMOS 2 Series | AEC-Q101 | AEC-Q101 |