Dual MOSFETs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.122.780 10+ Rs.77.720 100+ Rs.51.620 500+ Rs.40.390 1000+ Rs.33.690 More Pricing... | Min: 1 / Mult: 1 | - | Complementary N and P Channel | 30V | - | 30V | - | - | 9A | 9A | 0.0123ohm | - | 0.0123ohm | - | TSMT | - | 8Pins | - | 2.6W | 2.6W | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.51.620 500+ Rs.40.390 1000+ Rs.33.690 5000+ Rs.29.340 | Min: 100 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 30V | 30V | 30V | 9A | 0.0123ohm | 9A | 9A | 0.0123ohm | Surface Mount | 0.0123ohm | 10V | TSMT | 2.5V | 8Pins | 2.6W | 2.6W | 2.6W | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.58.740 500+ Rs.42.330 1000+ Rs.38.310 | Min: 100 / Mult: 1 | N Channel | N Channel | 30V | 30V | 30V | 9A | 0.0123ohm | 9A | 9A | 0.0123ohm | Surface Mount | 0.0123ohm | 10V | TSMT | 2.5V | 8Pins | 2.6W | 2.6W | 2.6W | 150°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.121.730 10+ Rs.81.860 100+ Rs.58.740 500+ Rs.42.330 1000+ Rs.38.310 | Min: 1 / Mult: 1 | - | N Channel | 30V | - | 30V | - | - | 9A | 9A | 0.0123ohm | - | 0.0123ohm | - | TSMT | - | 8Pins | - | 2.6W | 2.6W | 150°C |