Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.70.990 10+ Rs.62.120 100+ Rs.60.290 500+ Rs.58.460 1000+ Rs.56.630 More Pricing... | Min: 1 / Mult: 1 | - | N Channel | 80V | - | 80V | - | - | 17A | 17A | 0.0176ohm | - | 0.0176ohm | - | SOT-1205 | - | 8Pins | - | 53W | 53W | 175°C | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.60.290 500+ Rs.58.460 1000+ Rs.56.630 5000+ Rs.54.790 | Min: 100 / Mult: 1 | N Channel | N Channel | 80V | 80V | 80V | 17A | 0.0176ohm | 17A | 17A | 0.0176ohm | Surface Mount | 0.0176ohm | 10V | SOT-1205 | 3V | 8Pins | 53W | 53W | 53W | 175°C | AEC-Q101 | AEC-Q101 |