Dual MOSFETs:
5 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.65.320 10+ Rs.47.660 100+ Rs.33.570 500+ Rs.25.830 | Min: 5 / Mult: 5 | - | N Channel | 30V | - | - | - | - | 2.5A | - | 0.082ohm | - | - | - | SuperSOT | - | 6Pins | - | 960mW | - | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.33.570 500+ Rs.25.830 | Min: 100 / Mult: 1 | N Channel | N Channel | 30V | 30V | - | 2.5A | 0.082ohm | 2.5A | - | 0.082ohm | Surface Mount | - | 10V | SuperSOT | 1.8V | 6Pins | 960mW | 960mW | - | 150°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.152.660 10+ Rs.94.890 100+ Rs.64.470 500+ Rs.50.850 1000+ Rs.45.450 More Pricing... | Min: 1 / Mult: 1 | - | P Channel | 60V | - | 60V | - | - | 2.9A | 2.9A | 0.082ohm | - | 0.082ohm | - | SOIC | - | 8Pins | - | 2W | 2W | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.64.470 500+ Rs.50.850 1000+ Rs.45.450 5000+ Rs.37.430 | Min: 100 / Mult: 5 | P Channel | P Channel | 60V | 60V | 60V | 2.9A | 0.082ohm | 2.9A | 2.9A | 0.082ohm | Surface Mount | 0.082ohm | 10V | SOIC | 1.6V | 8Pins | 2W | 2W | 2W | 150°C | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 3000+ Rs.18.170 9000+ Rs.17.810 24000+ Rs.17.450 45000+ Rs.17.270 | Min: 3000 / Mult: 3000 | - | N Channel | 30V | - | - | - | - | 2.5A | - | 0.082ohm | - | - | - | SuperSOT | - | 6Pins | - | 960mW | - | 150°C |