Dual MOSFETs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.99.380 10+ Rs.66.930 50+ Rs.51.790 200+ Rs.49.580 500+ Rs.47.420 | Min: 1 / Mult: 1 | - | N Channel | 60V | - | 60V | - | - | 26A | 26A | 0.0124ohm | - | 0.0124ohm | - | LFPAK56D | - | 8Pins | - | 53W | 53W | 175°C | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.199.220 10+ Rs.144.410 100+ Rs.108.400 500+ Rs.91.170 1000+ Rs.87.730 | Min: 1 / Mult: 1 | - | P Channel | 40V | - | 40V | - | - | 8.5A | 8.5A | 0.0124ohm | - | 0.0124ohm | - | SOP | - | 8Pins | - | 2W | 2W | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.108.400 500+ Rs.91.170 1000+ Rs.87.730 | Min: 100 / Mult: 1 | P Channel | P Channel | 40V | 40V | 40V | 8.5A | 0.0124ohm | 8.5A | 8.5A | 0.0124ohm | Surface Mount | 0.0124ohm | 10V | SOP | 2.5V | 8Pins | 2W | 2W | 2W | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.51.790 200+ Rs.49.580 500+ Rs.47.420 | Min: 100 / Mult: 1 | N Channel | N Channel | 60V | 60V | 60V | 26A | 0.0124ohm | 26A | 26A | 0.0124ohm | Surface Mount | 0.0124ohm | 10V | LFPAK56D | 1.7V | 8Pins | 53W | 53W | 53W | 175°C | AEC-Q101 | AEC-Q101 |