Dual MOSFETs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.65.450 10+ Rs.53.740 100+ Rs.41.890 500+ Rs.41.780 | Min: 1 / Mult: 1 | - | N Channel | 40V | - | 40V | - | - | 8.5A | 8.5A | 0.0149ohm | - | 0.0149ohm | - | SOP | - | 8Pins | - | 2W | 2W | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.76.000 500+ Rs.68.430 | Min: 100 / Mult: 1 | N and P Channel | N and P Channel | 40V | 40V | 40V | 8.5A | 0.0149ohm | 8.5A | 8.5A | 0.0149ohm | Surface Mount | 0.0149ohm | 10V | SOP | 2.5V | 8Pins | 2W | 2W | 2W | 150°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.165.180 10+ Rs.109.450 100+ Rs.76.000 500+ Rs.68.430 | Min: 1 / Mult: 1 | - | N and P Channel | 40V | - | 40V | - | - | 8.5A | 8.5A | 0.0149ohm | - | 0.0149ohm | - | SOP | - | 8Pins | - | 2W | 2W | 150°C |