Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.36.580 10+ Rs.29.010 100+ Rs.15.090 500+ Rs.14.050 1000+ Rs.11.350 More Pricing... | Min: 5 / Mult: 5 | - | N Channel | 30V | - | 30V | - | - | 610mA | 610mA | 0.45ohm | - | 0.45ohm | - | SC-89 | - | 6Pins | - | 220mW | 220mW | 150°C | TrenchFET Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.15.090 500+ Rs.14.050 1000+ Rs.11.350 5000+ Rs.9.170 | Min: 100 / Mult: 5 | N Channel | N Channel | 30V | 30V | 30V | 610mA | 0.45ohm | 610mA | 610mA | 0.45ohm | Surface Mount | 0.45ohm | 4.5V | SC-89 | 1V | 6Pins | 220mW | 220mW | 220mW | 150°C | TrenchFET Series |