24V Dual MOSFETs:

4 Products Found
Find a huge range of 24V Dual MOSFETs at element14 India. We stock a wide range of Dual MOSFETs, such as 30V, 20V, 60V & 40V Dual MOSFETs from the worlds top manufacturers including: Onsemi
View
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2774833RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.34.290
500+
Rs.27.510
3000+
Rs.26.530
9000+
Rs.25.540
24000+
Rs.24.560
More Pricing...
Min: 100 / Mult: 5
N Channel
N Channel
24V
24V
24V
11A
0.007ohm
11A
11A
0.007ohm
Surface Mount
0.007ohm
4.5V
SOT-28FL
1.3V
8Pins
1.4W
1.4W
1.4W
150°C
2724447RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.64.830
500+
Rs.51.430
3000+
Rs.25.850
9000+
Rs.25.340
24000+
Rs.24.820
More Pricing...
Min: 100 / Mult: 5
N Channel
N Channel
24V
24V
24V
10A
0.0105ohm
10A
10A
0.0105ohm
Surface Mount
0.0105ohm
4.5V
SOT-28FL
1.3V
8Pins
1.4W
1.4W
1.4W
150°C
2774832RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.35.670
500+
Rs.28.280
Min: 100 / Mult: 5
N Channel
N Channel
24V
24V
24V
14A
0.0056ohm
14A
14A
0.0056ohm
Surface Mount
0.0056ohm
4.5V
SOT-28FL
1.3V
8Pins
1.4W
1.4W
1.4W
150°C
2630327RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.25.660
500+
Rs.20.780
3000+
Rs.19.480
9000+
Rs.19.100
24000+
Rs.18.710
More Pricing...
Min: 100 / Mult: 5
N Channel
N Channel
24V
24V
24V
10A
0.0093ohm
10A
10A
0.0093ohm
Surface Mount
0.0093ohm
4.5V
SOT-28FL
1.3V
8Pins
1.5W
1.5W
1.5W
150°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ONSEMI
NEXPERIA
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM