8V Dual MOSFETs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel | 100+ Rs.29.970 500+ Rs.29.790 1500+ Rs.29.730 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 8V | 8V | 8V | 430mA | 0.5ohm | 430mA | 430mA | 0.5ohm | Surface Mount | 0.5ohm | 4.5V | SC-89 | - | 6Pins | 174mW | 174mW | 174mW | 150°C | TrenchFET Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.14.060 500+ Rs.12.940 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 8V | 8V | 8V | 1.3A | 0.13ohm | 1.3A | 1.3A | 0.13ohm | Surface Mount | 0.13ohm | 4.5V | SC-88 | 1V | 6Pins | 400mW | 400mW | 400mW | 150°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel | 100+ Rs.24.290 | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 8V | 8V | 8V | - | 0.04ohm | - | - | 0.04ohm | Surface Mount | 0.04ohm | 4.5V | TSOP | 1.2V | 6Pins | 830mW | 830mW | 830mW | 150°C | - |