Dual MOSFETs:
6 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.45.200 500+ Rs.40.060 1000+ Rs.35.890 | Min: 100 / Mult: 1 | P Channel | P Channel | 40V | 40V | 40V | 7.6A | 0.018ohm | 7.6A | 7.6A | 0.018ohm | Surface Mount | 0.018ohm | 10V | SOIC | 1.3V | 8Pins | 1.8W | 1.8W | 1.8W | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.34.290 500+ Rs.27.510 3000+ Rs.26.530 9000+ Rs.25.540 24000+ Rs.24.560 More Pricing... | Min: 100 / Mult: 5 | N Channel | N Channel | 24V | 24V | 24V | 11A | 0.007ohm | 11A | 11A | 0.007ohm | Surface Mount | 0.007ohm | 4.5V | SOT-28FL | 1.3V | 8Pins | 1.4W | 1.4W | 1.4W | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.51.220 500+ Rs.48.400 5000+ Rs.45.570 15000+ Rs.42.750 40000+ Rs.39.920 More Pricing... | Min: 100 / Mult: 5 | N Channel | N Channel | 12V | 12V | 12V | 27A | 0.0023ohm | 27A | 27A | 0.0023ohm | Surface Mount | 0.0023ohm | 4.5V | CSP | 1.3V | 6Pins | 2.5W | 2.5W | 2.5W | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.35.670 500+ Rs.28.280 | Min: 100 / Mult: 5 | N Channel | N Channel | 24V | 24V | 24V | 14A | 0.0056ohm | 14A | 14A | 0.0056ohm | Surface Mount | 0.0056ohm | 4.5V | SOT-28FL | 1.3V | 8Pins | 1.4W | 1.4W | 1.4W | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.64.830 500+ Rs.51.430 3000+ Rs.25.850 9000+ Rs.25.340 24000+ Rs.24.820 More Pricing... | Min: 100 / Mult: 5 | N Channel | N Channel | 24V | 24V | 24V | 10A | 0.0105ohm | 10A | 10A | 0.0105ohm | Surface Mount | 0.0105ohm | 4.5V | SOT-28FL | 1.3V | 8Pins | 1.4W | 1.4W | 1.4W | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.25.660 500+ Rs.20.780 3000+ Rs.19.480 9000+ Rs.19.100 24000+ Rs.18.710 More Pricing... | Min: 100 / Mult: 5 | N Channel | N Channel | 24V | 24V | 24V | 10A | 0.0093ohm | 10A | 10A | 0.0093ohm | Surface Mount | 0.0093ohm | 4.5V | SOT-28FL | 1.3V | 8Pins | 1.5W | 1.5W | 1.5W | 150°C |