Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.64.370 500+ Rs.51.410 1000+ Rs.45.320 5000+ Rs.39.580 | Min: 100 / Mult: 1 | N Channel | N Channel | 40V | 40V | 40V | 45A | 0.0056ohm | 45A | 45A | 0.0056ohm | Surface Mount | 0.0056ohm | 10V | TDSON | 2.6V | 8Pins | 41W | 41W | 41W | 175°C | OptiMOS 6 Series | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.35.670 500+ Rs.28.280 | Min: 100 / Mult: 5 | N Channel | N Channel | 24V | 24V | 24V | 14A | 0.0056ohm | 14A | 14A | 0.0056ohm | Surface Mount | 0.0056ohm | 4.5V | SOT-28FL | 1.3V | 8Pins | 1.4W | 1.4W | 1.4W | 150°C | - | - | - |