Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.47.580 500+ Rs.42.770 1000+ Rs.41.880 | Min: 100 / Mult: 5 | N Channel | N Channel | 20V | 20V | 20V | 21A | 0.0112ohm | 21A | 21A | 0.0112ohm | Surface Mount | 0.0112ohm | 4.5V | U-DFN2030 | 950mV | 6Pins | 810mW | 810mW | 810mW | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.89.920 500+ Rs.85.510 1000+ Rs.81.100 5000+ Rs.77.430 | Min: 100 / Mult: 1 | N Channel | N Channel | 40V | 40V | 40V | 8A | 0.0112ohm | 8A | 8A | 0.0112ohm | Surface Mount | 0.0112ohm | 10V | SOIC | 2V | 8Pins | 3.9W | 3.9W | 3.9W | 175°C | TrenchFET Series | AEC-Q101 | AEC-Q101 |