Dual MOSFETs:
6 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.58.010 500+ Rs.47.130 1000+ Rs.44.150 | Min: 100 / Mult: 1 | N Channel | N Channel | 60V | 60V | 60V | 23A | 0.012ohm | 23A | 23A | 0.012ohm | Surface Mount | 0.012ohm | 10V | PowerPAK SO | 2V | 4Pins | 25W | 25W | 25W | 175°C | TrenchFET Series | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.30.160 500+ Rs.23.060 1000+ Rs.19.960 | Min: 100 / Mult: 1 | N Channel | N Channel | 30V | 30V | 30V | 7.5A | 0.012ohm | 7.5A | 7.5A | 0.012ohm | Surface Mount | 0.012ohm | 10V | SOIC | 1.6V | 8Pins | 1.5W | 1.5W | 1.5W | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.35.070 500+ Rs.26.360 1000+ Rs.22.860 | Min: 100 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 30V | 30V | 30V | 9A | 0.012ohm | 9A | 9A | 0.012ohm | Surface Mount | 0.012ohm | 10V | PowerDI3333 | 2V | 8Pins | 1.3W | 1.3W | 1.3W | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.119.490 500+ Rs.90.580 | Min: 100 / Mult: 1 | N and P Channel | N and P Channel | 30V | 30V | 30V | 9A | 0.012ohm | 9A | 9A | 0.012ohm | Surface Mount | 0.012ohm | 10V | SOP | 2.5V | 8Pins | 2W | 2W | 2W | 150°C | - | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.201.900 250+ Rs.146.800 500+ Rs.81.390 1000+ Rs.69.670 5000+ Rs.65.460 | Min: 100 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 30V | 30V | 30V | 7A | 0.012ohm | 7A | 7A | 0.012ohm | Surface Mount | 0.012ohm | 10V | SOP | 2.5V | 8Pins | 2W | 2W | 2W | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 250+ Rs.77.160 | Min: 500 / Mult: 1 | N Channel | N Channel | 30V | 30V | - | 8.6A | 0.012ohm | 8.6A | - | - | Surface Mount | - | 10V | SOIC | 3V | 8Pins | 2.5W | 2.5W | - | 150°C | - | - | - |