Dual MOSFETs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.74.140 500+ Rs.72.310 2500+ Rs.70.470 5000+ Rs.68.630 7500+ Rs.66.790 | Min: 100 / Mult: 1 | N Channel | N Channel | 20V | 20V | - | 7.5A | 0.013ohm | 7.5A | - | 0.013ohm | Surface Mount | - | 4.5V | SOIC | 800mV | 8Pins | 2W | 2W | - | 150°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.61.140 250+ Rs.48.100 1000+ Rs.43.930 2000+ Rs.42.150 | Min: 100 / Mult: 1 | P Channel | P Channel | 30V | 30V | 30V | 9.2A | 0.013ohm | 9.2A | 9.2A | 0.013ohm | Surface Mount | 0.013ohm | 10V | SOIC | 1.8V | 8Pins | 2W | 2W | 2W | 150°C | HEXFET Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.89.940 500+ Rs.80.720 3000+ Rs.80.430 6000+ Rs.80.130 9000+ Rs.79.940 | Min: 100 / Mult: 1 | N Channel | N Channel | 60V | 60V | 60V | 8.2A | 0.013ohm | 8.2A | 8.2A | 0.013ohm | Surface Mount | 0.013ohm | 10V | Power 33 | 1.9V | 8Pins | 16W | 16W | 16W | 150°C | PowerTrench Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.44.030 | Min: 100 / Mult: 1 | N Channel | N Channel | 60V | 60V | 60V | 8.8A | 0.013ohm | 8.8A | 8.8A | 0.013ohm | Surface Mount | 0.013ohm | 10V | VDFN3030 | 3V | 8Pins | 1.1W | 1.1W | 1.1W | 150°C | - |