Dual MOSFETs:
6 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.88.790 500+ Rs.68.600 1000+ Rs.60.780 5000+ Rs.56.270 | Min: 100 / Mult: 1 | N Channel | N Channel | 100V | 100V | 100V | 20A | 0.02ohm | 20A | 20A | 0.02ohm | Surface Mount | 0.02ohm | 10V | TDSON | 1.6V | 8Pins | 60W | 60W | 60W | 175°C | OptiMOS T2 Series | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.83.670 500+ Rs.70.450 1000+ Rs.64.970 5000+ Rs.58.270 | Min: 100 / Mult: 1 | N Channel | N Channel | 100V | 100V | 100V | 20A | 0.02ohm | 20A | 20A | 0.02ohm | Surface Mount | 0.02ohm | 10V | TDSON | 1.6V | 8Pins | 60W | 60W | 60W | 175°C | OptiMOS T2 Series | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.32.810 500+ Rs.25.240 1000+ Rs.24.420 5000+ Rs.23.590 | Min: 100 / Mult: 1 | N Channel | N Channel | 30V | 30V | 30V | 7.7A | 0.02ohm | 7.7A | 7.7A | 0.02ohm | Surface Mount | 0.02ohm | 10V | UDFN2020 | 2.5V | 6Pins | 700mW | 700mW | 700mW | 150°C | - | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.26.140 500+ Rs.25.020 1000+ Rs.20.440 5000+ Rs.19.990 | Min: 100 / Mult: 1 | N Channel | N Channel | 30V | 30V | 30V | 7.7A | 0.02ohm | 7.7A | 7.7A | 0.02ohm | Surface Mount | 0.02ohm | 10V | U-DFN2020 | 2.5V | 6Pins | 1.8W | 1.8W | 1.8W | 150°C | - | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.68.610 500+ Rs.56.000 1000+ Rs.47.030 5000+ Rs.42.340 | Min: 100 / Mult: 1 | N Channel | N Channel | 30V | 30V | 30V | 6A | 0.02ohm | 6A | 6A | 0.02ohm | Surface Mount | 0.02ohm | 10V | TSMT | 2.5V | 8Pins | 1.5W | 1.5W | 1.5W | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.35.320 | Min: 500 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 40V | 40V | 40V | 6.1A | 0.02ohm | 6.1A | 6.1A | - | Surface Mount | - | 10V | SOIC | 2V | 8Pins | 2W | 2W | 2W | 150°C | - | - | - |