Dual MOSFETs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.87.560 500+ Rs.85.080 1000+ Rs.83.750 | Min: 100 / Mult: 5 | N Channel | N Channel | 60V | 60V | - | 4A | 0.045ohm | 4A | - | 0.045ohm | Surface Mount | - | 10V | SOIC | 1.7V | 8Pins | 2.5W | 2.5W | - | 150°C | - | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.53.640 500+ Rs.43.290 1000+ Rs.39.900 | Min: 100 / Mult: 1 | N Channel | N Channel | 60V | 60V | 60V | 6A | 0.045ohm | 6A | 6A | 0.045ohm | Surface Mount | 0.045ohm | 10V | SOIC | 2V | 8Pins | 4W | 4W | 4W | 175°C | TrenchFET Series | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.31.140 500+ Rs.23.920 1000+ Rs.21.410 5000+ Rs.19.770 | Min: 100 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 4A | 0.045ohm | 4A | 4A | 0.045ohm | Surface Mount | 0.045ohm | 4.5V | ChipFET | 600mV | 8Pins | 3.1W | 3.1W | 3.1W | 150°C | Trench Series | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.91.540 500+ Rs.77.180 1000+ Rs.63.610 5000+ Rs.61.090 | Min: 100 / Mult: 1 | N Channel | N Channel | 100V | 100V | 100V | 4.5A | 0.045ohm | 4.5A | 4.5A | 0.045ohm | Surface Mount | 0.045ohm | 10V | SOP | 2.5V | 8Pins | 2W | 2W | 2W | 150°C | - | - | - |