Dual MOSFETs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.159.710 500+ Rs.131.530 1000+ Rs.127.610 | Min: 100 / Mult: 1 | N Channel | N Channel | 100V | 100V | 100V | 3.5A | 0.047ohm | 3.5A | 3.5A | 0.047ohm | Surface Mount | 0.047ohm | 10V | SOIC | 3.1V | 8Pins | 31W | 31W | 31W | 150°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.29.350 500+ Rs.28.960 1500+ Rs.28.550 | Min: 100 / Mult: 5 | N Channel | N Channel | 30V | 30V | 30V | 3.7A | 0.047ohm | 3.7A | 3.7A | 0.047ohm | Surface Mount | 0.047ohm | 10V | TSOP | 2.2V | 6Pins | 1.4W | 1.4W | 1.4W | 150°C | TrenchFET Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.42.750 500+ Rs.34.060 1000+ Rs.30.540 5000+ Rs.30.180 | Min: 100 / Mult: 5 | N Channel | N Channel | 30V | 30V | 30V | 3.7A | 0.047ohm | 3.7A | 3.7A | 0.047ohm | Surface Mount | 0.047ohm | 4.5V | WDFN | 700mV | 6Pins | 1.5W | 1.5W | 1.5W | 150°C | uCool Series | |||||
Each (Supplied on Cut Tape) Re-Reel | 100+ Rs.42.310 500+ Rs.36.830 1000+ Rs.31.610 5000+ Rs.29.660 | Min: 100 / Mult: 1 | N and P Channel | N and P Channel | 100V | 100V | 100V | 5.6A | 0.047ohm | 5.6A | 5.6A | 0.047ohm | Surface Mount | 0.047ohm | 10V | SOIC | 2.5V | 8Pins | 3.6W | 3.6W | 3.6W | 150°C | TrenchFET Series |