Dual MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.87.160 500+ Rs.65.500 1500+ Rs.64.190 | Min: 100 / Mult: 5 | P Channel | P Channel | 60V | 60V | 60V | 3.2A | 0.051ohm | 3.2A | 3.2A | 0.051ohm | Surface Mount | 0.051ohm | 10V | PowerPAK | 3V | 8Pins | 1.5W | 1.5W | 1.5W | 150°C | |||||
INFINEON | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.78.540 500+ Rs.66.770 1000+ Rs.57.520 5000+ Rs.53.800 | Min: 100 / Mult: 1 | P Channel | P Channel | - | 20V | 20V | 3.9A | 0.051ohm | - | 3.9A | - | Surface Mount | - | 4.5V | TSSOP | 1.2V | 8Pins | 1W | - | 1W | 150°C |