Dual MOSFETs:
6 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.48.150 500+ Rs.37.860 | Min: 100 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 60V | 60V | 60V | 4.5A | 0.055ohm | 4.5A | 4.5A | 0.055ohm | Surface Mount | 0.055ohm | 10V | SOIC | 2.2V | 8Pins | 2W | 2W | 2W | 175°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.38.370 500+ Rs.24.620 5000+ Rs.23.550 15000+ Rs.22.480 40000+ Rs.21.410 More Pricing... | Min: 100 / Mult: 5 | N Channel | N Channel | 20V | 20V | 20V | 3.8A | 0.055ohm | 3.8A | 3.8A | 0.055ohm | Surface Mount | 0.055ohm | 4.5V | µFET | 700mV | 6Pins | 1.4W | 1.4W | 1.4W | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.24.420 500+ Rs.18.670 1000+ Rs.13.800 5000+ Rs.12.480 | Min: 100 / Mult: 5 | N Channel | N Channel | 30V | 30V | 30V | 3.1A | 0.055ohm | 3.1A | 3.1A | 0.055ohm | Surface Mount | 0.055ohm | 4.5V | DFN2020D | 1V | 6Pins | 485mW | 485mW | 485mW | 150°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.34.850 250+ Rs.82.520 500+ Rs.29.050 1000+ Rs.25.820 5000+ Rs.24.000 | Min: 100 / Mult: 1 | Complementary N and P Channel | Complementary N and P Channel | 60V | 60V | 60V | 4.7A | 0.055ohm | 4.7A | 4.7A | - | Surface Mount | - | 10V | SOIC | 1V | 8Pins | 1.25W | 1.25W | 1.25W | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.37.970 | Min: 500 / Mult: 1 | P Channel | P Channel | - | 30V | 30V | 5A | 0.055ohm | - | 5A | - | Surface Mount | - | 10V | SOIC | 1.7V | 8Pins | 1.6W | - | 2W | 175°C | - | - | |||||
INFINEON | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.32.750 1000+ Rs.28.360 5000+ Rs.26.360 | Min: 500 / Mult: 1 | P Channel | P Channel | - | 20V | - | 4.3A | 0.055ohm | - | - | - | Surface Mount | - | 4.5V | µSOIC | 1.2V | - | 1.25W | - | - | - | - | - |